ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

PHP107,613.82

(exc. VAT)

PHP120,527.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP107,613.82

*price indicative

RS Stock No.:
717-071
Mfr. Part No.:
1SCA148607R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to provide reliable circuit control and protection in both indoor and outdoor environments. With a robust plastic enclosure rated IP65, it offers superior resistance to dust and moisture, making it Ideal for various applications. This three-pole safety switch is rated for 125A and features a pistol handle that is padlockable for enhanced security. Additionally, its interlocked cover provides safety assurance while the defeat mechanism allows for operational flexibility. The product is constructed using UV-protected, glass-reinforced polycarbonate, ensuring durability and longevity under demanding conditions.

Robust plastic enclosure with IP65 rating, ensuring protection against dust and low-pressure water jets

Pistol handle design allows for easy operation and is padlockable for added safety

Interlocked cover prevents accidental openings, reinforcing safety during operation

Constructed with UV-protected glass-reinforced polycarbonate for enhanced durability in outdoor conditions

Suitable for 3-pole applications with a current rating of 125A, accommodating a range of power needs

Efficient cable entry configuration allows for connections from the TOP or bottom, simplifying installation

Includes mounted auxiliary contacts for added operational versatility and reliability

Complies with international safety standards, guaranteeing product integrity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy