ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP70,865.07

(exc. VAT)

PHP79,368.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP70,865.07

*price indicative

RS Stock No.:
717-058
Mfr. Part No.:
1SCA022718R4610
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is engineered for reliable isolation and protection in various electrical applications. This three-pole safety switch operates at 415V AC with a robust rating of 90A and 45kW, designed to ensure safe operation in demanding environments. Its Durable aluminium-zinc coated steel enclosure provides exceptional resistance to the elements, featuring an interlocked cover that cannot be opened when the switch is activated. The OTL series guarantees safe outdoor usage, equipped with an IP65 rating to withstand adverse weather conditions, making it Ideal for applications requiring enhanced durability.

Designed for 3-pole configurations, allowing versatile installations

IP65 rating ensures effective protection against dust and water ingress

Interlocked cover prevents accidental access when the switch is operational

Equipped with mounted auxiliary contact options for enhanced functionality

Compact dimensions make installation straightforward in various settings

Compliance with international safety standards, ensuring reliability and Trust

Integrated PE Terminal streamlines grounding connections

Offers a pollution degree rating of 3, suitable for demanding environments

Flexible cable entry options provide installation adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy