ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 717-057
- Mfr. Part No.:
- 1SCA022718R4520
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP65,884.23
(exc. VAT)
PHP73,790.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,884.23 |
*price indicative
- RS Stock No.:
- 717-057
- Mfr. Part No.:
- 1SCA022718R4520
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered to provide reliable protection and control in a variety of industrial applications. Designed for three-pole operation, it efficiently manages up to 80A at 415V AC, ensuring optimal safety in electrical systems. The robust enclosure is constructed from Durable alu-zinc steel, coated with polyester powder for added resistance against the elements, making it suitable for outdoor use. This switch not only complies with international safety standards but also incorporates auxiliary contact provisions for enhanced functionality.
Durable steel sheet enclosure with IP65 rating for robust outdoor use
Interlocked cover prevents access when the switch is live, enhancing safety
Designed for three-pole operation, supporting high-capacity circuits
Equipped with both 1NO and 0NC mounted auxiliary contacts for added versatility
Compliant with IEC 60947-1, -3 standards for assured reliability and safety
Rated for a maximum operational power of 37 kW, catering to demanding applications
Compact design with a lightweight structure eases installation and handling
Utilises screw clamp connections for reliable and secure cable attachments
Offers pollution degree 3 compatibility, suitable for challenging environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m