ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 717-042
- Mfr. Part No.:
- 1SCA022700R6340
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP286,468.91
(exc. VAT)
PHP320,845.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP286,468.91 |
*price indicative
- RS Stock No.:
- 717-042
- Mfr. Part No.:
- 1SCA022700R6340
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is engineered for reliable operation in industrial settings, providing a secure means of electrical isolation. Its robust steel sheet enclosure ensures durability and offers IP65 protection, making it suitable for outdoor installation in harsh environments. This switch is designed to handle 3-pole configurations with a maximum operational current of 200A, accommodating a variety of applications. The interlocked cover and padlockable handle enhance safety, while the integrated gas pressure relief function safeguards users against potential internal arcs. This reliable safety switch not only meets EMC standards but also adheres to various environmental regulations, ensuring compliance and peace of mind.
Three-pole design supports a maximum operational current of 200A for diverse applications
Durable steel sheet enclosure provides IP65 protection, suitable for outdoor use
Interlocked cover mechanism enhances safety by preventing accidental operation
Gas pressure relief function protects users against internal arc incidents, ensuring safety
Accommodates various cable entry types and configurations for flexible installation
Meets EMC standards, ensuring reliable operation in electrically challenging environments
Compliant with RoHS and REACH directives, aligning with environmental safety regulations
Features mechanical drawings for precise installation and troubleshooting
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw