ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-973
- Mfr. Part No.:
- 1SCA148216R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP180,734.20
(exc. VAT)
PHP202,422.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,734.20 |
*price indicative
- RS Stock No.:
- 716-973
- Mfr. Part No.:
- 1SCA148216R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is engineered to provide robust safety and control in electrically demanding environments. With a sturdy steel sheet enclosure rated at IP65, this three-pole switch is designed for 415V AC applications, supporting a conventional thermal current of 125A. Its interlocked cover and padlockable black pistol handle enhance operational safety, while the integrated gas pressure relief feature protects users during internal arcs. Suitable for outdoor usage against UV exposure, this switch accommodates diverse cable entry types and configurations.
IP65 rated steel enclosure ensures durability and protection against dust and water ingress
Robust interlocking cover design enhances operational safety
Integrated gas pressure relief system safeguards users in case of internal arcs
AC23 rated for operational currents up to 125A, supporting high-performance applications
Accommodates various cable entry types and configurations for installation flexibility
Padlockable pistol handle allows secure operation with up to three padlocks
Meets EMC safety standards for reliable performance in sensitive environments
Configured for outdoor use, maintaining integrity against UV light exposure
Pollution degree rating of 3 ensures suitability in diverse environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw