ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-972
- Mfr. Part No.:
- 1SCA148212R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP166,166.92
(exc. VAT)
PHP186,106.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP166,166.92 |
*price indicative
- RS Stock No.:
- 716-972
- Mfr. Part No.:
- 1SCA148212R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance in demanding environments, ensuring reliable power control with a three-pole design suitable for 415V AC applications. This safety switch incorporates an interlocked cover with a defeatable interlocking feature and a padlockable handle for increased safety. Designed for outdoor use, it boasts a galvanised steel enclosure with a polyester finish, providing excellent resistance to UV light and harsh conditions.Its built-in gas pressure relief function ensures added safety for users in case of internal arcing, making it an Ideal choice for industrial applications.
Interlocked cover enhances safety by preventing accidental operation
Padlockable handle accommodates up to three padlocks for secure locking
Constructed from galvanised steel with polyester coating for outdoor durability
IP65 rated for dust and water ingress protection, suitable for harsh environments
Equipped with a built-in gas pressure relief function for user protection
Rated for a maximum operational current of 125A meets industrial standards
Includes auxiliary contacts with options for 1 NO and 1 NC configurations
Designed for efficient thermal management with fully enclosed construction
Supports cable sizes from 10 to 70 mm² for versatile connectivity
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial