ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-940
- Mfr. Part No.:
- 1SCA022613R2940
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP90,978.41
(exc. VAT)
PHP101,895.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,978.41 |
*price indicative
- RS Stock No.:
- 716-940
- Mfr. Part No.:
- 1SCA022613R2940
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to provide reliable protection for electrical circuits in a robust stainless steel enclosure. This safety switch operates at 3-pole configurations with a rated voltage of 415V and a current capacity of up to 30A, making it Ideal for both indoor and outdoor applications. Engineered for safety, it includes an interlocked cover that prevents access when the switch is on, ensuring secure operation. Additionally, the switch is compliant with EMC standards and features a convenient knock-out cable entry, allowing for flexible installation options. Its Durable construction and IP65 rating guarantee resistance to dust and water ingress, making it a trusted choice for a variety of environments.
Robust stainless steel enclosure ensures durability and longevity
IP65 rating provides protection against dust and water ingress
Interlocked cover prevents access when the switch is on for enhanced safety
Can be used in both indoor and outdoor applications
Designed for easy cable entry with knock-out types for flexible installation
Meets EMC standards for reliable performance
Rated at 30A with a voltage capacity of 415V for efficient energy management
Ideal for use in various electrical settings due to versatile compliance with safety standards
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall