ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-938
- Mfr. Part No.:
- 1SCA022613R2780
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP83,835.38
(exc. VAT)
PHP93,895.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,835.38 |
*price indicative
- RS Stock No.:
- 716-938
- Mfr. Part No.:
- 1SCA022613R2780
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered to provide reliable on/off control for industrial applications. Designed for both outdoor and indoor use, this switch offers robust functionality with a three-pole configuration, capable of handling voltages up to 415V AC23 and 16A current. Its stainless steel enclosure ensures durability and protection against harsh conditions, with an IP65 rating for excellent dust and water resistance. Featuring interlocked covers, it enhances safety by preventing accidental operation, making it Ideal for critical environments where safety is paramount.
Constructed from high quality AISI304 stainless steel for superior durability
IP65 rated to protect against dust and water ingress, suitable for diverse environments
Interlocked cover prevents access while the switch is in operation, ensuring operational safety
Offers a maximum operational power of 7.5kW for effective performance
Equipped with 2 NO and 2 NC auxiliary contacts for versatile connectivity options
Accommodates cable sections ranging from 0.75 mm² to 10 mm², providing flexibility in installation
Low pollution degree rating ensures reliable performance in various applications
The Compact design with a gross weight of 1.8 kg allows for easy installation and handling
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial