ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP29,887.86

(exc. VAT)

PHP33,474.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,887.86

*price indicative

RS Stock No.:
716-937
Mfr. Part No.:
1SCA022613R1200
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is an Advanced protective device designed to safely disconnect power in various applications. This robust switch features a three-pole design intended for 415V AC operations and is rated for a substantial 63A. Its durable, glass-reinforced polycarbonate enclosure is built for both indoor and outdoor use, boasting an IP65 rating for protection against water and dust ingress. The interlocked cover allows for safe maintenance, while the selectable handle offers ease of operation. This reliable safety switch is Ideal for ensuring operational safety and compliance in electrical systems.

IP65 rating ensures reliable operation in challenging environments

Interlocked cover provides enhanced safety during maintenance

Equipped with a fixed NEUTRAL Terminal and PE Terminal for simplified wiring

Compatible with a broad range of cable cross-section sizes from 10 to 70 mm²

Pollution Degree 3 ensures suitable performance in hazardous environments

Optional padlock feature for securing the handle against unauthorized access

Robust impact resistance housing rated IK08, ensuring durability

Conformity to IEC standards guarantees high quality and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy