ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP47,744.97

(exc. VAT)

PHP53,474.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,744.97

*price indicative

RS Stock No.:
716-936
Mfr. Part No.:
1SCA022613R0650
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed for reliable operation in demanding environments, ensuring safety and efficiency in electrical systems. Engineered for six poles and capable of handling voltages up to 415V AC23, this switch is Ideal for various industrial applications. Its robust steel sheet enclosure, rated IP65 for protection against water and dust, ensures durability. The switch features a black pistol handle and an interlocked cover that prevents access when the switch is on, enhancing safety. Equipped with defeat interlocking for thermographing, this product is suitable for outdoor use, offering resilience against harsh conditions while maintaining compliance with relevant standards.

Six-pole design for versatile applications in industrial settings

Interlocked cover prevents access during operation, enhancing user safety

Defeatable interlocking feature allows for safe thermographing

IP65 enclosure guarantees protection against dust and water ingress

Constructed with rigid alu-zinc coated steel for exceptional durability

Black pistol handle design ensures ease of use and handling

Rated operational current up to 45A for reliable performance under load

Cable entry position can be adjusted for installation flexibility

Includes multiple auxiliary contact configurations for varied operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy