ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-935
- Mfr. Part No.:
- 1SCA022613R0490
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP58,270.96
(exc. VAT)
PHP65,263.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,270.96 |
*price indicative
- RS Stock No.:
- 716-935
- Mfr. Part No.:
- 1SCA022613R0490
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch designed specifically for comprehensive electrical management. This four-pole switch operates at 415V AC23 with a maximum rating of 63A and is Ideal for outdoor use, offering exceptional performance against environmental factors such as UV light and water exposure. With an interlocked cover that enhances operational safety, the product is equipped for easy thermographing. Crafted from rigid alu-zinc coated steel with a polyester powder coat, the OTL series ensures durability and reliability. Integrated mounting options and substantial cable entry positions simplify installation, making it a practical choice for various industrial applications.
Sturdy steel sheet enclosure with IP65 rating for excellent environmental protection
Interlocked cover prevents access when the switch is on for enhanced safety
Versatile cable entry options allowing for TOP and/or bottom connections
Designed for outdoor use, compliant with exposure to ultraviolet light and water immersion
Capacity for 10 to 70 mm² cable cross-section ensures flexibility in installation
Conventional thermal current rating of 115A for reliable performance under heavy loads
Efficient screw clamp terminals enable secure and stable connections
Lightweight at just 2.46 kg, facilitating easy handling and installation
Mounted auxiliary contacts configuration optimises functionality and adaptability
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial