ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-934
- Mfr. Part No.:
- 1SCA022613R0220
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP51,410.07
(exc. VAT)
PHP57,579.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,410.07 |
*price indicative
- RS Stock No.:
- 716-934
- Mfr. Part No.:
- 1SCA022613R0220
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for superior protection and reliability in electrical systems. Designed for outdoor applications, it features robust construction with a steel sheet enclosure that is IP65 rated for dust and water resistance. This switch accommodates a wide range of installations with its four-pole configuration and offers a dependable solution for switching and isolating electrical circuits in industrial environments. The interlocked cover ensures safe operation by preventing access when the switch is on, while its sleek black selector handle allows for intuitive control. This product stands out as a versatile choice for professional applications requiring rigorous safety standards.
IP65 rated for protection against dust and water ingress, ensuring reliability in harsh environments
Constructed from rigid alu-zinc coated steel with a polyester powder finish for durability
Defeatable interlock function allows for safe thermographing without compromising safety
Accommodates cable cross-sections from 1.5 to 35 mm², offering flexibility for various installations
Pollution Degree 3 classification makes it suitable for diverse operational settings
Features a maximum mounted configuration of 2 NO and 1 NC auxiliary contacts
Conventional thermal current rating of 63 A, ensuring effectiveness in protecting circuits
Complies with IEC standards for reliable performance in electrical applications
Offers an impressive making capacity of 1.4 kA for robust circuit protection
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall