ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-931
- Mfr. Part No.:
- 1SCA022612R9990
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP35,902.32
(exc. VAT)
PHP40,210.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,902.32 |
*price indicative
- RS Stock No.:
- 716-931
- Mfr. Part No.:
- 1SCA022612R9990
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to provide reliable electrical isolation and protection in challenging environments. Featuring a robust steel sheet enclosure with a black selector handle, this switch ensures safety and operational efficiency in applications demanding IP65-rated protection against dust and water. Its interlocked cover prevents accidental opening while the switch is engaged, enhancing operational safety. With a rated operational current of 30A and the Ability to support multiple auxiliary contacts, the switch is Ideal for outdoor use, making it suitable for various industries including manufacturing and infrastructure.
IP65 rating guarantees protection against water and dust ingress
Interlocked cover prevents accidental operation
Robust steel sheet enclosure ensures durability
Rated for a maximum of 30A operational current, suitable for a range of applications
Flexible cable entry position allows for versatile installation
Defeatable interlock function facilitates thermographing
Black selector handle provides clear operational control
Optimal for outdoor use, resistant to ultraviolet light
Manufactured in compliance with CE and IEC standards
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial