ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-930
- Mfr. Part No.:
- 1SCA022612R9810
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP32,612.48
(exc. VAT)
PHP36,525.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,612.48 |
*price indicative
- RS Stock No.:
- 716-930
- Mfr. Part No.:
- 1SCA022612R9810
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for reliable performance in demanding environments, ensuring enhanced safety for industrial applications. Designed with robust features such as a steel sheet enclosure with a Durable polyester powder coating, this switch is built to withstand exposure to UV light and water, making it suitable for outdoor use. Its interlocked cover prevents accidental opening when the switch is engaged, though interlocking can be defeated for maintenance purposes. The device not only meets strict compliance standards but also provides exceptional functionality with a rated operational current of 16A at 415V AC. This switch serves as a VITAL component in electrical safety systems, ensuring secure management of power operations.
IP65 rated for excellent protection against dust and water ingress
Robust steel enclosure ensures durability in harsh conditions
Hinged interlocked door design enhances safety by preventing accidental access
Defeatable interlocking function allows for thermographic inspections
Suitable for outdoor applications, complying with UL746C standards
Includes PE Terminal for safe grounding
Offers versatile cable entry options for installation efficiency
Mechanical drawings and technical documentation available for ease of reference
Minimum order quantity of just one piece, simplifying procurement
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial