ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-927
- Mfr. Part No.:
- 1SCA022612R9640
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP52,068.41
(exc. VAT)
PHP58,316.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,068.41 |
*price indicative
- RS Stock No.:
- 716-927
- Mfr. Part No.:
- 1SCA022612R9640
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is a robust solution designed for reliable electrical control in demanding environments. Engineered with a Durable steel sheet enclosure, it features a red/yellow pistol handle that ensures easy operation. This safety switch operates at 415V AC and is rated for 30A with a power capacity of up to 15kW, making it Ideal for industrial applications requiring stringent safety measures. Its IP65 rating assures protection against dust and water, ensuring longevity, while the interlocked cover prevents accidental activation, enhancing user safety. The switch's versatile design includes multiple cable entry positions and compliance with various safety standards, ensuring it meets the rigorous demands of modern workplaces.
Durable steel sheet enclosure for enhanced longevity in harsh conditions
Water and dust ingress protection rated IP65 for reliable outdoor use
Interlocked cover prevents accidental operation, ensuring safety
Pistol handle design allows for easy and intuitive operation
Suitable for up to 30A and 15kW power capacity, catering to various electrical needs
Flexible cable entry options for easy installation in tight spaces
Conflict minerals and compliance declarations ensure ethical manufacturing
Provides comprehensive safety standards adherence, promoting workplace safety
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw