ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-925
- Mfr. Part No.:
- 1SCA022612R9210
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP51,410.07
(exc. VAT)
PHP57,579.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,410.07 |
*price indicative
- RS Stock No.:
- 716-925
- Mfr. Part No.:
- 1SCA022612R9210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered to provide robust electrical disconnection in industrial environments. Designed for 4-pole operation with high current ratings, this switch ensures safety and reliability in power management. Its steel sheet enclosure, rated IP65, offers exceptional protection against dust and moisture, making it suitable for outdoor applications. With features like an interlocked cover and defeat for thermographing, it balances safety and functionality, while the Durable RAL7035 colour provides better visibility in operational settings. This product's emphasis on safety and reliability is reinforced by its compliance with international standards, ensuring it meets rigorous demands for industrial use.
Robust steel sheet enclosure ensures durability for long-term outdoor use
IP65 rating provides exceptional protection against dust and water exposure
Defeatable interlocking allows safe thermographing without compromising functionality
4-pole design supports high current capacities of up to 30A in operational use
Compact dimensions facilitate easy integration into various applications
Colour-coded handle improves visibility and user interaction in industrial environments
Conventional thermal rating at 63A ensures reliability during continuous operation
Complies with IEC and UL standards, providing peace of mind regarding safety and effectiveness
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw