ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-924
- Mfr. Part No.:
- 1SCA022612R9130
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP39,004.05
(exc. VAT)
PHP43,684.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,004.05 |
*price indicative
- RS Stock No.:
- 716-924
- Mfr. Part No.:
- 1SCA022612R9130
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch serves as a robust solution for ensuring reliable disconnection and control in electrical circuits. With an IP65-rated steel enclosure, it is designed to withstand harsh environmental conditions, making it suitable for outdoor applications. This switch features a user-friendly red/yellow selector handle and offers interlocked cover functionality, preventing accidental operation while enhancing safety. Built to comply with stringent standards, it provides a high level of protection against environmental exposure and toxic substances, ensuring peace of mind while delivering dependable performance. Its flexibility in accommodating cable cross-sections between 0.75 mm² and 10 mm² further enhances its versatility in various installations, positioning it as an indispensable component in low-voltage electrical systems.
IP65 rated, ensuring robust protection against dust and water ingress
Interlocked cover prevents accidental access when the switch is in the 'on' position
Constructed from Durable steel sheet with polyester powder coating for increased longevity
Suitable for outdoor applications, effectively resisting UV exposure and moisture
Configured for various cable entry options, providing installation flexibility
Complies with EU directives for toxic substances and safe material use
Equipped with a hinged door featuring a locking mechanism for enhanced security
The enclosure design includes knock-out cable entries for straightforward connectivity
Conventional thermal current rated at 40 A, promoting high reliability in diverse operating conditions
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw