ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-919
- Mfr. Part No.:
- 1SCA022596R7210
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP146,147.63
(exc. VAT)
PHP163,685.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,147.63 |
*price indicative
- RS Stock No.:
- 716-919
- Mfr. Part No.:
- 1SCA022596R7210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable electrical isolation and control, ensuring optimal safety in industrial applications. With its robust stainless steel enclosure, this switch guarantees durability and protection against harsh environments, featuring an IP65 rating for dust and water resistance. The red and yellow pistol handle design promotes easy operation, while the interlocked cover prevents accidental access during use.
IP65 rated stainless steel enclosure provides exceptional resistance to environmental conditions
Pistol handle design offers intuitive operation for safety and ease of use
Suitable for EMC applications with the use of appropriate cable glands
Includes multiple cable entry options to adapt to various installation requirements
Configured for up to 6 poles, catering to diverse electrical configurations
Compact dimensions aid in space-efficient installations
Conflict minerals compliance ensures ethical sourcing of materials
Offers a pollution degree rating of 3, indicating resilience in challenging environments
Designed with an easy-access PE Terminal for streamlined connections
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long