ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-916
- Mfr. Part No.:
- 1SCA022580R8330
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP205,453.12
(exc. VAT)
PHP230,107.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP205,453.12 |
*price indicative
- RS Stock No.:
- 716-916
- Mfr. Part No.:
- 1SCA022580R8330
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch offers Advanced protection and control for your electrical systems. Designed for both indoor and outdoor use, this robust six-pole switch is crafted from Durable AISI304 stainless steel with an IP65 rating, ensuring longevity in demanding environments. It features a user-friendly black pistol handle and interlocked cover for enhanced safety, preventing accidental operation. Ideal for a range of applications, it supports easy cable entry from the TOP and bottom, accommodating varied installation needs while including necessary PE terminals and auxiliary contacts for maximum functionality. Its Compact design and reliable performance make it an essential choice for industrial settings.
Stainless steel enclosure provides durability and resistance to harsh conditions
IP65 rating ensures protection against dust and water ingress
Equipped with interlocked cover to prevent accidental operation while the switch is engaged
Black pistol handle offers easy operation and improved accessibility
Suitable for both indoor and outdoor installations, flexible for diverse applications
Includes auxiliary contacts with options for 1 NO and 0 NC configurations
Pollution Degree 3 rating indicates reliability in contaminated environments
Low power loss at rated operating conditions enhances energy efficiency
Compliant with international standards ensuring safe and reliable functionality
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m