ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-915
- Mfr. Part No.:
- 1SCA022580R8250
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP120,772.23
(exc. VAT)
PHP135,264.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,772.23 |
*price indicative
- RS Stock No.:
- 716-915
- Mfr. Part No.:
- 1SCA022580R8250
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable protection in both indoor and outdoor environments. Featuring a robust stainless steel enclosure rated at IP65, this switch ensures durability and resistance against environmental factors. It operates with a 6-pole configuration for superior control over electrical circuits, handling up to 30A of operational current with a rated insulation voltage of 750V. The innovative design includes a black pistol handle and interlocked cover, enhancing safety by preventing access while the switch is active. This safety switch is Ideal for applications requiring dependable performance and compliance with stringent industry standards.
Constructed from rigid stainless steel for exceptional durability
IP65 rating ensures effective protection against dust and water ingress
Enables safe operation with a black pistol handle and interlocked cover
Equipped with 1 NO and 0 NC mounted auxiliary contacts for versatile use
Handles a rated operational current of 30A at 415V, suitable for demanding applications
Conforms to EMC standards, making it suitable for a variety of installations
Includes convenient knock-out cable entries for flexible wiring options
Designed for pollution degree 3 applications, ensuring reliable operation in various environments
Provides a comprehensive solution for electrical circuit safety and efficiency
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial