ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-914
- Mfr. Part No.:
- 1SCA022580R8090
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP58,647.15
(exc. VAT)
PHP65,684.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,647.15 |
*price indicative
- RS Stock No.:
- 716-914
- Mfr. Part No.:
- 1SCA022580R8090
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable performance in demanding environments. It offers robust protection and control for electrical circuits, making it Ideal for outdoor applications. Constructed from Durable aluminium-zinc coated steel with a polyester powder finish, this switch ensures long-lasting resilience against the elements. Its IP65 rating signifies exceptional resistance to dust and water, while the integrated interlock system prevents accidental access when the switch is in the 'on' position.
Constructed from rigid alu-zinc coated steel with Durable polyester powder coating for long-lasting protection
IP65 rated, providing excellent resistance to dust and water exposure
Interlocked cover prevents access when the switch is activated, ensuring user safety
Suitable for outdoor use, compliant with UL746C standards for ultraviolet light and water exposure
Hinged door with lock enhances security and accessibility
Accommodates a wide range of cable cross-sections from 1.5 to 35 mm², providing flexible installation options
Auxiliary contact configuration includes 1 NO and 0 NC for enhanced control functionalities
Pollution degree rating of 3 ensures reliability in challenging conditions
Lightweight design at 3.4 kg allows for easier installation and handling
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial