ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-810
- Mfr. Part No.:
- 1SCA022542R8690
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP302,635.00
(exc. VAT)
PHP338,951.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP302,635.00 |
*price indicative
- RS Stock No.:
- 716-810
- Mfr. Part No.:
- 1SCA022542R8690
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly designed to ensure reliable disconnection and control for electrical circuits in demanding environments. Featuring a robust steel sheet enclosure with an IP65 rating, this safety switch is suited for outdoor applications and delivers exceptional protection against dust and water ingress. The switch operates at a rated operational current of up to 315A, making it Ideal for industrial use where safety and performance are paramount. With its red/yellow pistol handle and interlocked cover, it provides enhanced safety features, while the integrated gas pressure relief function safeguards users during unexpected internal arcs. This product is the go-to choice for reliable circuit protection and operational efficiency.
Constructed from Durable steel sheet for enhanced longevity
IP65 rated enclosure ensures water and dust resistance for outdoor applications
Handles a rated operational current up to 315A, suitable for high-load industrial tasks
Features an interlocked cover to prevent accidental contact
Includes a gas pressure relief function to protect against internal arcs
Designed for easy cable entry with multiple outlet configurations for versatile installation
Allows for padlocking with up to three locks for added security
Certifications including CE compliance ensure adherence to safety standards
Dual auxiliary contacts support dynamic circuit management and operational flexibility
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial