ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-805
- Mfr. Part No.:
- 1SCA022542R7290
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP378,386.88
(exc. VAT)
PHP423,793.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP378,386.88 |
*price indicative
- RS Stock No.:
- 716-805
- Mfr. Part No.:
- 1SCA022542R7290
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust solution designed for reliable power control in demanding environments. With a galvanised steel enclosure that offers IP65 protection, this switch is Ideal for outdoor use, shielding against UV light while ensuring safe operations. Featuring a powerful current rating of 400A and a maximum operational power of 220 kW, it successfully caters to heavy-duty applications. The thoughtfully engineered design includes an interlocked cover that can be padlocked for enhanced safety, making it a reliable option for both commercial and industrial installations. Its built-in gas pressure relief function further enriches user protection, making it a VITAL component in modern electrical installations.
Constructed with a galvanised steel enclosure for durability and UV resistance
Offers a high current capacity of 400A, suitable for demanding applications
Features a powerful operational capacity of 220 kW, ensuring efficiency
Equipped with an interlocked cover that can be padlocked, enhancing safety
Includes a gas pressure relief function to protect users during internal arcs
Designed for outdoor use with a high ingress protection rating of IP65
Provides multiple cable entry options for versatile installation configurations
Meets compliance standards including CE, ensuring reliability and safety
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall