ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-802
- Mfr. Part No.:
- 1SCA022542R6990
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP245,114.58
(exc. VAT)
PHP274,528.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP245,114.58 |
*price indicative
- RS Stock No.:
- 716-802
- Mfr. Part No.:
- 1SCA022542R6990
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly engineered for high-performance electrical isolation in demanding environments. Designed to seamlessly operate within a robust 4-pole configuration, this switch adeptly handles up to 200A at voltages up to 415V AC23, delivering reliable functionality in a variety of industrial applications. The galvanized steel enclosure promises durability with its IP65 rating, ensuring exceptional protection against dust and water ingress. Featuring a red/yellow pistol handle and an interlocked cover, the switch not only offers ease of operation but also prioritises user safety.
Designed for outdoor use, with a polyester-coated galvanised steel enclosure
IP65 degree of protection ensures dust and water resistance
Equipped with a padlockable handle for enhanced security
Features interlocked cover to prevent accidental operation
Offers dual functionalities with mounted auxiliary contacts of 2NO and 1NC
Supports a range of cable entries and configurations, enhancing installation flexibility
Engineered to withstand a pollution degree of 3, guaranteeing reliability in various conditions
Conforms to IEC standards, assuring compliance with industry regulations
Compact dimensions make it suitable for space-constrained installations
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall