ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-800
- Mfr. Part No.:
- 1SCA022542R6640
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP1,012,791.43
(exc. VAT)
PHP1,134,326.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,012,791.43 |
*price indicative
- RS Stock No.:
- 716-800
- Mfr. Part No.:
- 1SCA022542R6640
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to provide a reliable and robust disconnection solution for electrical circuits in demanding environments. This switch, encased in a Durable galvanised steel enclosure with an IP65 rating, ensures optimal protection against dust and water ingress while permitting outdoor use. The product features a powerful 6-pole configuration, capable of handling up to 570A at 415V, making it Ideal for heavy industrial applications. Additionally, the safety switch incorporates an array of Advanced features such as interlocked covers, padlockable handles, and a gas pressure relief function, which altogether enhance user safety and operational efficiency.
Robust galvanised steel construction with polyester coating for superior durability
IP65 rating ensures protection against dust and water ingress, suitable for outdoor usage
6-pole configuration provides reliable disconnection for high-current applications
Interlocked cover prevents accidental operation, enhancing user safety
Padlockable handle accommodates up to 3 padlocks for added security during maintenance
Gas pressure relief function safeguards users against potential internal arcs
Customisable cable entry options facilitate tailored installations for diverse setups
Compliant with international standards, ensuring high quality performance and reliability
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m