ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-798
- Mfr. Part No.:
- 1SCA022542R6560
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP606,490.78
(exc. VAT)
PHP679,269.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP606,490.78 |
*price indicative
- RS Stock No.:
- 716-798
- Mfr. Part No.:
- 1SCA022542R6560
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for dependable performance in industrial settings, offering robust protection and operational reliability. Designed with a galvanised steel enclosure featuring a polyester coating, it withstands outdoor conditions while ensuring UV light and ingress protection. This safety switch features a pistol handle with interlock capabilities and a gas pressure relief function, safeguarding users during internal arc events. Ideal for various applications, it accommodates different cable entry types and configurations, making installation straightforward and flexible. With a degree of protection rated at IP65.
Robust galvanised steel enclosure with polyester coating for enhanced durability
IP65 rating ensures protection against dust and water ingress for outdoor use
Inbuilt gas pressure relief function enhances user safety during internal faults
Flexible cable entry types allow for top/bottom configurations to suit installation needs
Conventional thermal rating of 400 A ensures reliable current handling
Designed for use with an auxiliary contact configuration of 4 NO and 2 NC
Pollution Degree 3 rating accommodates harsh environments
Compatible with multiple cable outlet options to enhance installation versatility
Conformity to IEC 60947-1, -3 standards underscores compliance with industry safety regulations
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial