ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-795
- Mfr. Part No.:
- 1SCA022542R6210
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP427,165.45
(exc. VAT)
PHP478,425.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP427,165.45 |
*price indicative
- RS Stock No.:
- 716-795
- Mfr. Part No.:
- 1SCA022542R6210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered to provide reliable protection and control for electrical systems. Designed for safety and efficiency, this robust switch is suitable for outdoor applications due to its galvanised steel enclosure with a polyester coating, ensuring resilience against UV light and environmental factors. With a high degree of protection rated IP65 and an interlocked cover, it operates seamlessly within various conditions. The thermal gas pressure relief function enhances safety, effectively safeguarding against internal arcs. Ideal for both individual and parallel cable configurations, this switch boasts a user-friendly padlockable pistol handle and multiple auxiliary contact options, conducive to flexible operational setups.
Galvanised steel enclosure with polyester coating for enhanced durability
IP65 rated, ensuring reliable performance in outdoor conditions
Thermal gas pressure relief function for user safety against internal arcs
Padlockable pistol handle accommodates up to three padlocks
Configured for single and parallel cable entry, offering installation flexibility
Four NO and two NC mounted auxiliary contacts enable versatile connections
Designed for pollution degree 3 environments, ensuring efficient operation
Meets IEC standards for reliable and safe electrical switching
Lightweight design at 34.5 kg for ease of handling and installation
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long