ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-794
- Mfr. Part No.:
- 1SCA022542R5910
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP1,132,436.01
(exc. VAT)
PHP1,268,328.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,132,436.01 |
*price indicative
- RS Stock No.:
- 716-794
- Mfr. Part No.:
- 1SCA022542R5910
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust and reliable device that ensures safe electrical isolation and is designed for use in demanding environments. Featuring a Durable steel sheet enclosure with IP65 rating, this switch is Ideal for outdoor applications and protects against UV light and ingress. The product accommodates up to 6 poles and boasts a rated operational power of 315 kW, making it suitable for various industrial uses. Its interlocked cover and padlockable pistol handle enhance safety by preventing unauthorized access. Additionally, the inbuilt gas pressure relief function offers critical protection during internal arcs, ensuring peace of mind in critical electrical operations.
Durable steel sheet enclosure with IP65 for outdoor usability and UV resistance
Interlocked cover and padlockable pistol handle enhance user safety
Inbuilt gas pressure relief function protects users in the event of an internal arc
Configured for single and parallel cables with multiple cable entry options
Pollution degree of 3 ensures reliable performance in challenging conditions
Offers a maximum mounted configuration of 4 NO and 2 NC auxiliary contacts
Conventional thermal current rating of 570 A supports heavy electrical loads
Meets key standards including IEC 60947-1, ensuring compliance with international safety regulations
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial