ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-793
- Mfr. Part No.:
- 1SCA022542R5830
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP606,490.78
(exc. VAT)
PHP679,269.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP606,490.78 |
*price indicative
- RS Stock No.:
- 716-793
- Mfr. Part No.:
- 1SCA022542R5830
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to provide reliable and robust protection for electrical circuits in industrial environments. Featuring a galvanised steel enclosure with IP65 ingress protection, this switch is built for outdoor use and can withstand UV exposure. With a powerful operating capacity of 400A for AC-23A applications, it is equipped with a red/yellow pistol handle and interlocked cover, ensuring both user safety and operational efficiency. The switchs design incorporates an inbuilt gas pressure relief function, providing an additional safety layer during internal arc incidents. Whether for single or parallel cables, the OT400DAUR6AZ meets high standards of mechanical and electrical resilience, making it an Ideal choice for demanding applications.
IP65 rating ensures protection from dust and water ingress, suitable for outdoor installations
Galvanised steel enclosure with polyester coating enhances durability against environmental factors
Interlocked cover prevents accidental access during operation, promoting user safety
Compatible with various cable entry types for flexibility in installation
Rated operational voltage of up to 1000V and short-circuit ratings up to 65kA ensure high-performance protection
Built-in gas pressure relief function safeguards users during arc events, increasing workplace safety
Pollution degree 3 classification confirms suitability for a variety of harsh environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long