ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-792
- Mfr. Part No.:
- 1SCA022542R5750
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP540,136.31
(exc. VAT)
PHP604,952.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP540,136.31 |
*price indicative
- RS Stock No.:
- 716-792
- Mfr. Part No.:
- 1SCA022542R5750
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust industrial applications, offering reliable protection and control in electrical systems. This six-pole switch operates at a maximum of 315A and 415V AC23, making it an Ideal choice for demanding environments. With its Durable steel sheet enclosure rated IP65, this switch is designed for outdoor use, ensuring resistance against UV light and safeguarding internal components from the elements. The incorporated interlocked cover ensures added safety while the padlockable pistol handle allows for secure operation. Furthermore, the designed gas pressure relief function enhances safety during internal arcs, ensuring both the user and equipment are protected.
Constructed with a robust steel sheet enclosure, offering exceptional durability
Rated IP65 for effective protection against dust and water, suitable for outdoor applications
Equipped with a pistol handle that is padlockable for enhanced operational safety
Features an interlocked cover to prevent accidental access during operation
Utilises a gas pressure relief function to protect users from potential internal arcs
Offers versatile cable entry options and configurations to suit various installation needs
Allows for easy installation with recommended screw sizes and specified torque settings
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long