ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-791
- Mfr. Part No.:
- 1SCA022542R5590
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP487,598.59
(exc. VAT)
PHP546,110.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP487,598.59 |
*price indicative
- RS Stock No.:
- 716-791
- Mfr. Part No.:
- 1SCA022542R5590
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly designed to provide reliable electrical control in demanding environments. Built with a robust galvanised steel enclosure, this product ensures exceptional durability and protection against UV exposure and ingress, rated at IP65. It features a red/yellow pistol handle that is padlockable for enhanced safety and control. With a built-in gas pressure relief function and interlocked cover, this switch guarantees user safety while in operation. Suitable for outdoor use, its innovative design supports flexible cable entry configurations and is compliant with various international standards, making it the Ideal choice for both industrial and commercial applications.
Constructed from galvanised steel with polyester coating for outdoor durability
IP65 rating ensures protection against dust and water ingress
Padlockable handle allows for secure operation and safety
Equipped with a gas pressure relief function to safeguard against internal arcs
Interlocked cover with defeatable interlocking facilitates safe access
Supports various cable entry configurations, enhancing installation versatility
Meets stringent standards including IEC 60947-1 and -3 for reliability
Designed for high operational efficiency with a rated thermal current of 200 A
Compact dimensions and multiple mounting options simplify integration
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial