ABB 1SCA Series Safety Interlock Switch

N

This image is representative of the product range

Subtotal (1 unit)*

PHP75,001.34

(exc. VAT)

PHP84,001.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP75,001.34

*price indicative

RS Stock No.:
716-790
Mfr. Part No.:
1SCA022536R1760
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB EMC safety switch is a robust and reliable solution designed for high-performance electrical applications. This six-pole safety switch operates at 415V AC23 with a current rating of 90A, making it suitable for both indoor and outdoor use. Its IP65-rated enclosure offers maximum protection against dust and moisture, while the black pistol handle provides ease of operation and padlock capability for added safety. The switch features a user-friendly interlocking system that can be bypassed for maintenance purposes, further enhancing operational convenience.

IP65 enclosure provides excellent protection against dust and low-pressure water jets

Pistol handle design allows for easy operation and accommodates up to three padlocks for enhanced safety

The switch can be used in both indoor and outdoor applications due to its UV-resistant materials

Equipped with a metal plate for effective EMC protection, eliminating the need for additional glands

Designed for versatility with a cable entry position at the TOP or bottom, facilitating easy installation

Constructed from Durable plastic, the housing has an impact resistance rating of IK08 for added durability

Supports a wide range of cable cross-sections from 10mm² to 70mm², accommodating diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy