ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-785
- Mfr. Part No.:
- 1SCA022513R8690
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP375,097.97
(exc. VAT)
PHP420,109.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP375,097.97 |
*price indicative
- RS Stock No.:
- 716-785
- Mfr. Part No.:
- 1SCA022513R8690
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is a robust solution designed to enhance operational safety in industrial environments. With a three-pole configuration, it is rated for 400A at 415V AC23, ensuring reliable performance while safeguarding electrical installations. Its steel sheet enclosure, classified to IP65, offers excellent protection against dust and water ingress, making it suitable for outdoor applications. The uniquely designed black pistol handle allows for easy operation, while the interlocked cover and defeatable interlocking mechanism provide added safety during maintenance or operation. Built to withstand harsh conditions, the enclosure features a gas pressure relief function, ensuring user safety in case of internal arcs.
Three-pole design offering reliable electrical performance up to 400A
Steel sheet enclosure with IP65 rating for superior durability and ingress protection
Interlocked cover enhances safety by preventing accidental access during operation
Pistol handle design allows for effortless and secure manual operation
Defeatable interlocking mechanism facilitates safe thermographing procedures
Designed for outdoor use, resistant to UV exposure and weather elements
Capacitated for multiple cable entry types, catering to versatile installation needs
Inbuilt gas pressure relief function safeguards users from potential hazards
Can accommodate high-voltage applications with rated conditional short-circuit current of 61.5 kA
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall