ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP367,296.60

(exc. VAT)

PHP411,372.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP367,296.60

*price indicative

RS Stock No.:
716-781
Mfr. Part No.:
1SCA022513R7700
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB EMC safety switch is designed for high-performance electrical isolation to enhance safety in industrial environments. This robust switch features a galvanized steel enclosure with polyester coating, ensuring durability and UV protection for outdoor use. Designed to handle three phases with a capacity of 400A, it is equipped with a black pistol handle for ease of operation and an interlocked cover that prevents accidental disengagement. The product's thoughtful design includes provisions for various cable configurations and an inbuilt gas pressure relief function that protects users in the event of an internal arc, making it a reliable choice for safety-critical applications.

IP65 rated enclosure provides excellent protection against dust and water ingress

Compatible with single and parallel cable configurations for flexible installation

Padlockable handle accommodates up to three padlocks for enhanced operational safety

Interlocking cover design prevents access during operation, adding a layer of protection

Impact-resistant housing, rated IK09, ensures durability in challenging environments

The device includes auxiliary contacts, with 2 NO and 1 NC, allowing for versatile applications

Tightening torque specifications enable reliable electrical connections, ensuring operational efficiency

The EMC safety switch complies with IEC 60947-1 and -3 standards, underlining its suitability for demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy