ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-778
- Mfr. Part No.:
- 1SCA022513R1330
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP366,263.00
(exc. VAT)
PHP410,214.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP366,263.00 |
*price indicative
- RS Stock No.:
- 716-778
- Mfr. Part No.:
- 1SCA022513R1330
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for high-performance electrical control, designed to ensure secure and efficient operation in demanding environments. With a robust three-pole configuration and an impressive 400A capacity, this switch accommodates up to 220 kW of power while providing high-level protection against ingress with its IP65-rated enclosure. Ideal for outdoor use, the switch features a Durable galvanised steel construction with a resilient polyester coating that withstands UV exposure. The integrated interlock system enhances safety, and the padlockable pistol handle allows for multiple points of lockout, making it a reliable choice for industrial applications requiring stringent safety measures.
IP65 rated enclosure ensures protection against dust and water ingress
Three-pole design supports high current applications up to 400A
Pistol handle design offers ergonomic and secure operation
Interlocked cover mechanism enhances safety during maintenance
Defeatable interlocking allows for flexibility in thermographing tasks
Prepared for various cable entry configurations to suit installation needs
Equipped with multiple auxiliary contact options for expanded functionality
Pollution degree 3 rated, suitable for diverse operating environments
Compliance with IEC standards ensures reliability and performance
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors