ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-673
- Mfr. Part No.:
- 1SCA022485R6440
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP67,387.15
(exc. VAT)
PHP75,473.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,387.15 |
*price indicative
- RS Stock No.:
- 716-673
- Mfr. Part No.:
- 1SCA022485R6440
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Advanced safety switch designed for both indoor and outdoor applications. With a robust plastic enclosure rated at IP65, it provides excellent protection against dust and low-pressure water jets. This switch is specifically engineered for a 5-wire system and includes a fixed NEUTRAL Terminal alongside a PE Terminal, ensuring reliable performance in various environments. Its interlocked cover design and padlockable handle enhance safety, while the optional by-pass functionality facilitates thermographing tasks.
Offers IP65 protection, making it suitable for challenging environments
Features a 6-pole configuration to serve diverse electrical requirements
Constructed from rigid glass-reinforced polycarbonate for enhanced durability
Equipped with a black pistol handle for easy operation
Allows for a maximum of two normally open and two normally closed auxiliary contacts
Designed with a fixed NEUTRAL Terminal to simplify wiring
Meets IEC standards, ensuring high quality and compliance
Lightweight design at only 2.8 kg for ease of installation
Minimum order quantity set at just one piece, allowing flexible purchasing
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m