ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-672
- Mfr. Part No.:
- 1SCA022485R6280
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP191,919.44
(exc. VAT)
PHP214,949.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,919.44 |
*price indicative
- RS Stock No.:
- 716-672
- Mfr. Part No.:
- 1SCA022485R6280
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to deliver reliable performance in both indoor and outdoor environments. Its robust construction features a glass-reinforced polycarbonate enclosure that is IP65 rated, providing excellent protection against dust and water ingress. With a rating of 63A and the capacity to handle 30 kW, this safety switch ensures efficient operation for a variety of applications. The interlocked cover and padlockable handle enhance safety by allowing users to secure the switch in the off position. Designed for a 5 wire system, it simplifies installation while maintaining compliance with essential standards, making it a VITAL component for reliable electrical protection.
IP65 rated enclosure ensures durability against environmental conditions
Glass-reinforced polycarbonate material offers enhanced impact resistance
Padlockable handle allows for secure operation and prevents accidental switching
Interlocked cover feature enhances user safety by preventing access when energised
Rated for 63A with a power capacity of 30 kW, supporting high-demand applications
Designed for pollution degree 3, ensuring optimal operation in industrial settings
Compatible with TOP and bottom cable entries, offering flexible installation options
Complies with IEC 60947-1 and -3 standards, ensuring high safety and reliability
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall