ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-669
- Mfr. Part No.:
- 1SCA149375R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP39,285.27
(exc. VAT)
PHP43,999.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,285.27 |
*price indicative
- RS Stock No.:
- 716-669
- Mfr. Part No.:
- 1SCA149375R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is a robust solution designed for both indoor and outdoor use, providing dependable circuit protection and disconnection. This three-pole switch operates at 415V AC23 and offers a maximum current rating of 63A, suitable for a variety of applications. Its Durable plastic enclosure, rated IP65, ensures resistance against water jets and UV radiation, making it Ideal for challenging environments. Enhanced safety features include a padlockable handle, interlocked cover, and defeatable interlocking, allowing for safe and efficient operation in diverse settings. The switch is engineered for easy installation with multiple cable entry positions and can accommodate significant cable cross-sections, ensuring versatility across installations.
IP65 rated enclosure provides excellent resistance to dust and low-pressure water jets
Interlocked cover enhances safety by preventing accidental operation
Padlockable handle allows for secure operation with up to three padlocks
Versatile cable entry positions (top and bottom) simplify installation
Compatible with cable cross-sections from 10 to 70 mm², catering to various application needs
Robust EMC protection with integrated metal plate ensures compliance and reduces interference
Mechanical durability rated up to 20,000 operations ensures longevity and reliability in use
Compact design with manageable dimensions for ease of installation in diverse environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial