ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-668
- Mfr. Part No.:
- 1SCA149374R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP23,684.39
(exc. VAT)
PHP26,526.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,684.39 |
*price indicative
- RS Stock No.:
- 716-668
- Mfr. Part No.:
- 1SCA149374R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is an innovative solution designed for both indoor and outdoor use, ensuring optimal safety and convenience in electrical systems. Featuring a robust glass reinforced polycarbonate enclosure that is UV protected and rated IP65 for water resistance, this three-pole switch effectively supports up to 63A at 415V AC. This safety switch is essential for maintaining reliable performance and compliance with EMC standards in various applications.
Constructed with a durable, UV-protected plastic enclosure
IP65 rating ensures protection against low-pressure water jets, suitable for outdoor installation
Padlockable red/yellow selector handle enhances safety and access control
Designed for a five-wire system, facilitating versatile electrical configurations
Equipped with a metal plate for effective EMC protection, eliminating the need for additional glands
Mechanical durability of 20,000 cycles ensures long-lasting performance
Compact dimensions and lightweight design for easy installation and handling
Minimum order quantity of just one piece, making it accessible for various projects
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial