ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-665
- Mfr. Part No.:
- 1SCA148667R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP214,851.45
(exc. VAT)
PHP240,633.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP214,851.45 |
*price indicative
- RS Stock No.:
- 716-665
- Mfr. Part No.:
- 1SCA148667R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is an essential device designed for safeguarding electrical circuits in both outdoor and indoor environments. This robust switch provides reliable performance with features catering to the demanding requirements of modern installations. With a six-pole configuration, it supports higher electrical loads safely up to 125A, ensuring peace of mind against overloads. The switch boasts a Durable plastic enclosure that is both UV protected and compliant with IP65 standards for water ingress, making it suitable for various harsh conditions. Additionally, its interlocked cover features a padlockable handle designed for three padlocks, enhancing safety during maintenance.
Delivers superior safety with a six-pole design rated for 125A
Features a tough plastic enclosure that withstands UV exposure and water jets
Achieves IP65 rating, making it suitable for outdoor applications
Interlocked cover with a padlockable handle for enhanced operational safety
Includes dual auxiliary contact configuration, with 2 NO and 2 NC contacts
Robust impact resistance rated IK08 for added durability
Compliant with IEC 60529 standards for environmental safety
Offers a conventional thermal rating for continuous operation stability
Designed for easy integration with existing electrical systems and robust performance
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw