ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-664
- Mfr. Part No.:
- 1SCA148656R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP119,455.56
(exc. VAT)
PHP133,790.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,455.56 |
*price indicative
- RS Stock No.:
- 716-664
- Mfr. Part No.:
- 1SCA148656R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for reliable performance in demanding environments. Designed to meet rigorous safety standards, this three-pole switch serves applications requiring robust electrical control at 415V AC and a current rating of 160A. Its Durable plastic enclosure ensures longevity and resilience against environmental stressors, featuring IP65 protection, which safeguards against dust and low-pressure water jets. This switch is Ideal for both indoor and outdoor use, equipped with essential functionalities such as interlocked covers, padlockable handles, and auxiliary contact options, thereby ensuring secure operations in various industrial settings.
IP65 degree of protection, ensuring reliable operation in various conditions
Robust 3-pole design suitable for AC23 applications at high amperages
Interlocked cover enhances safety by preventing accidental access
Padlockable handle allows for secure operation under multiple safety protocols
Lightweight yet sturdy plastic enclosure, built to endure diverse environmental factors
Accommodates cable entries from both the TOP and bottom for flexible installations
Compliant with numerous environmental and safety regulations, ensuring market confidence
Simplified installation with integrated PE terminals and easily accessible screw clamps
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial