ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-663
- Mfr. Part No.:
- 1SCA022699R4310
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP12,029.83
(exc. VAT)
PHP13,473.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,029.83 |
*price indicative
- RS Stock No.:
- 716-663
- Mfr. Part No.:
- 1SCA022699R4310
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to enhance safety and reliability in various industrial applications. This robust 3-pole switch is rated for 415V AC23 and can handle loads up to 16A, providing dependable operation in both outdoor and indoor environments. Constructed with a glass-reinforced polycarbonate enclosure, it offers excellent protection against UV RAYS and low-pressure water jets, achieving an IP65 rating. The interlocked cover and padlockable handle ensure maximum safety by preventing unauthorised access, while the integrated auxiliary contacts offer added functionality.
IP65 rated for effective protection against dust and low-pressure water jets
Interlocked cover prevents unauthorised access for added safety
Padlockable handle enables secure operation with up to three padlocks
Accommodates parallel cable entries for versatile installation options
Constructed from UV-protected and Durable materials for outdoor usage
Includes two membrane glands and two pull stoppers to Streamline setup
Designed for a 5-wire system with fixed NEUTRAL and PE terminals
Offers reliable performance with a conventional thermal rating of 40A
Suitable for use in both industrial and commercial environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial