ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-662
- Mfr. Part No.:
- 1SCA022699R4070
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP18,421.40
(exc. VAT)
PHP20,631.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,421.40 |
*price indicative
- RS Stock No.:
- 716-662
- Mfr. Part No.:
- 1SCA022699R4070
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for reliable protection and control in electrical systems. Designed with a robust glass-reinforced polycarbonate enclosure, it offers an IP65 rating, making it suitable for both indoor and outdoor environments. This three-pole switch seamlessly operates at 415V, handling a maximum rated power of 7.5kW and a rated operational current of 16A. Its user-friendly features include a padlockable handle and an interlocked cover for enhanced safety.
Constructed with a Durable plastic enclosure that ensures UV protection and resistance to low-pressure water jets
Provides effective isolation with a fixed NEUTRAL Terminal and PE Terminal, promoting safety in electrical systems
Equipped with TOP and bottom cable entry options, facilitating versatile installation
Includes two membrane glands and two pull stoppers for enhanced connectivity and organisation
Features pollution degree 3, ensuring effective operation in harsh environments
Offers impact resistance rated at IK08, contributing to its durability in demanding conditions
Accommodates a wide cable cross-section from 0.75 to 10 mm², allowing for flexible wiring configurations
Easily integrates into existing systems with recommended screw torque settings for secure connections
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial