ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-656
- Mfr. Part No.:
- 1SCA022652R4010
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP69,361.23
(exc. VAT)
PHP77,684.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,361.23 |
*price indicative
- RS Stock No.:
- 716-656
- Mfr. Part No.:
- 1SCA022652R4010
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed for robust electrical control in both indoor and outdoor environments. This premium device operates at a high capacity, managing up to 90A across six poles, seamlessly delivering reliable power distribution. Its innovative plastic enclosure, built from tough glass-reinforced polycarbonate, provides exceptional durability with an IP65 rating for protection against dust and water. The switch is equipped with a pistol handle in striking red and yellow, ensuring visibility and ease of operation. Packed with user-friendly features such as padlockability and interlocking cover, it offers peace of mind through enhanced safety protocols and compliance with EMC regulations, making it a perfect choice for demanding applications.
High capacity operation at 90A across six poles for reliable power management
Durable plastic enclosure, resistant to UV, dust, and water
Interlocked cover and padlockable mechanism for secure operation
Compliant with EMC standards ensuring effective electromagnetic compatibility
Designed for both indoor and outdoor use for versatile applications
Fixed NEUTRAL Terminal and PE Terminal ensuring easy installation
Suitable for 5-wire systems, offering comprehensive connectivity options
Impact-resistant housing (IK08) for robust protection against external shocks
Minimal maintenance requirements with excellent long-term reliability
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall