ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-652
- Mfr. Part No.:
- 1SCA022623R3970
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP239,194.18
(exc. VAT)
PHP267,897.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP239,194.18 |
*price indicative
- RS Stock No.:
- 716-652
- Mfr. Part No.:
- 1SCA022623R3970
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered to provide reliable protection and control for electrical circuits in both outdoor and indoor environments. Featuring a robust plastic enclosure with a UV-resistant finish, this switch operates efficiently at 415V AC23 and can handle up to 400A of current, making it Ideal for heavy-duty applications. Its distinctive black pistol handle allows for easy operation, while the interlocked cover can be defeated for maintenance purposes. Its IP65 rating guarantees protection against dust and low-pressure water jets, delivering Durable performance in demanding conditions.
IP65 rated enclosure protects against dust and water ingress, suitable for outdoor use
Handles up to 400A current, making it Ideal for high-performance applications
Black pistol handle allows for straightforward, user-friendly operation
Multiple cable entry positions enhance installation versatility
Constructed for Low Voltage applications with a pollution degree of 3
Conforms to IEC 60947-1, ensuring adherence to international safety standards
Equipped with PCI terminals for effective grounding and protection
Includes an auxiliary contact configuration of 2NO and 1NC for circuit management
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
