ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-650
- Mfr. Part No.:
- 1SCA022615R0500
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP50,094.32
(exc. VAT)
PHP56,105.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,094.32 |
*price indicative
- RS Stock No.:
- 716-650
- Mfr. Part No.:
- 1SCA022615R0500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed to provide superior safety and control in electrical installations. Specifically engineered for demanding environments, this switch supports a 6-pole system, accommodating up to 30A at 415V AC23. Its robust plastic enclosure meets IP65 standards, ensuring protection against dust and low-pressure water jets, making it suitable for both indoor and outdoor use. The interlocked cover and padlockable handle enhance safety by preventing accidental operation. With integrated EMC protection, this switch ensures compliance with electromagnetic compatibility standards, making it an Ideal choice for industries that require strict safety measures and optimal performance.
IP65 rated enclosure protects against dust and water ingress
Designed to operate at 30A and 415V AC23 for reliable performance
Equipped with a padlockable handle for enhanced safety during maintenance
1NO/0NC mounted auxiliary contacts provide versatile control options
Made from UV-protected, glass reinforced polycarbonate for durability
Environmentally compliant with REACH and RoHS directives
Compact design with manageable dimensions, offering easy installation
Low pollution degree rating enhances its application in various settings
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall