ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-649
- Mfr. Part No.:
- 1SCA022614R0610
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP22,368.64
(exc. VAT)
PHP25,052.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,368.64 |
*price indicative
- RS Stock No.:
- 716-649
- Mfr. Part No.:
- 1SCA022614R0610
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed to provide reliable power control in industrial applications, ensuring both safety and efficiency. With its robust plastic enclosure, rated at IP65, this switch is suitable for both indoor and outdoor use, protecting against dust and water ingress. It features a padlockable handle that allows secure operation in both ON and OFF positions, while the interlocked cover ensures safe handling. This versatile switch supports a 5-wire system and includes essential EMC protection to efficiently reduce electromagnetic interference. Its Compact design allows for easy installation and maintenance, making it an Ideal choice for any operational setting requiring dependable power management.
Compact design enables easy installation and maintenance
IP65 rated enclosure protects against dust and water for outdoor use
Padlockable handle provides secure operation in both ON and OFF positions
Interlocked cover enhances operational safety during maintenance
EMC protection mitigates electromagnetic interference
Screw clamp terminals ensure reliable electrical connections
Conventional thermal current rating of up to 80 A accommodates various applications
Suitable for use with multiple cable entries, allowing flexible installation
Mechanical impact resistance rated at IK08 provides durability
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall