ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-645
- Mfr. Part No.:
- 1SCA022613R9360
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP24,530.82
(exc. VAT)
PHP27,474.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,530.82 |
*price indicative
- RS Stock No.:
- 716-645
- Mfr. Part No.:
- 1SCA022613R9360
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed to provide reliable power control in various industrial applications. This four-pole device operates at 415V AC23 with a current rating of 45A and a maximum operational power of 22kW, making it Ideal for both indoor and outdoor use. With its robust IP65-rated plastic enclosure, the switch offers superior protection against dust and low-pressure water jets. The user-friendly Red/Yellow selector handle allows for easy operation, while the interlocked cover system ensures safety during usage. Certified for EMC compliance, this safety switch incorporates a metal plate for improved shielding, eliminating the need for additional EMC glands.
Four-pole design providing versatile operation for various applications
Rated for 415V AC23 operation with a 45A current for high power handling
Durable plastic enclosure rated IP65, ensuring protection against dust and water
Equipped with interlocked cover and defeatable interlocking for enhanced safety
Designed for a 5 wire system, featuring fixed NEUTRAL and PE terminals
Includes adjustable auxiliary contacts for custom configurations
Suitable for outdoor conditions, UV protected for longevity
Minimum order quantity of just one piece for convenient purchasing
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw