ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-644
- Mfr. Part No.:
- 1SCA022613R4810
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP113,064.91
(exc. VAT)
PHP126,632.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,064.91 |
*price indicative
- RS Stock No.:
- 716-644
- Mfr. Part No.:
- 1SCA022613R4810
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for both outdoor and indoor applications, providing robust protection with its stainless steel enclosure and IP65 rating. This versatile device features an interlocked cover and a black pistol handle, ensuring reliable operation even in demanding environments. Designed for 6-pole connectivity, the OTR36T6M supports a variety of cable cross-sections and includes auxiliary contacts, making it Ideal for diverse electrical systems. With a pollution degree rating of 3 and a degree of protection in accordance with IEC 60529, this safety switch is built to withstand harsh conditions while delivering dependable performance.
Constructed from Durable stainless steel (AISI304) for longevity
IP65 rating ensures high resistance to dust and water ingress
Auxiliary contacts included for enhanced functionality
Interlocked cover prevents accidental opening when the switch is on
Suitable for both indoor and outdoor use, ensuring versatility
Cable entries of knock-out types facilitate easier installation
Complies with strict EU directives such as RoHS and REACH
Pollution degree rating of 3 suitable for various environments
Meets IEC standards for reliable operation
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw