ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-642
- Mfr. Part No.:
- 1SCA022613R4560
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP107,519.77
(exc. VAT)
PHP120,422.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,519.77 |
*price indicative
- RS Stock No.:
- 716-642
- Mfr. Part No.:
- 1SCA022613R4560
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch designed for reliable operation in both indoor and outdoor environments. This four-pole switch operates at 415V AC23 and is capable of handling up to 63A, providing a powerful solution for your electrical needs. With a sleek stainless steel enclosure rated at IP65, it ensures excellent protection against dust and moisture, making it Ideal for a variety of applications. The interlocked cover prevents access when the switch is engaged, while the defeatable interlocking feature allows for safe thermographic analysis. This safety switch combines practicality with safety, promising durability and peace of mind for users.
Constructed from rigid stainless steel, providing longevity and durability
IP65 rated enclosure for superior protection against moisture and dust
Interlocked cover prevents accidental access while the switch is in operation
Defeatable interlocking enables safe thermographic analysis without compromising safety
Suits outdoor and indoor applications, accommodating various environmental conditions
Accommodates cable entries of knock-out types for adaptable installations
Includes PE Terminal and auxiliary contacts enhancing functionality
Capable of being used in EMC applications with compatible cable glands
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick